Filter Your Search
1 - 7 of 7 results
|
L6221C
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | 3.2 A | 5 µs | 2 ms | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 4 | SINK | 1.8 A | 5.5 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | ZIP15,.2,.17TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, ZIP15,.2,.17TB | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
L6221CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4 | 3.2 A | 5 µs | 2 ms | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 4 | SINK | 1.8 A | 5.5 V | 4.5 V | NO | AUTOMOTIVE | R-PZFM-T15 | Not Qualified | e3 | 150 °C | -40 °C | 15 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | DIP, DIP16,.3 | 15 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
L6221CD013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 2.2 A | 5 µs | 2 ms | AND GATE BASED PERIPHERAL DRIVER | 4 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
L6221CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4 | 2.2 A | 5 µs | 2 ms | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 4 | SINK | 1.2 A | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
E-L6221CN
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 4 | 5 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | 1.8 A | 5.5 V | 4.5 V | NO | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
E-L6221C
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 4 | 5 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | 1.8 A | 5.5 V | 4.5 V | NO | R-XZIP-T15 | Not Qualified | 15 | CERAMIC | ZIP | ZIP15,.2,.17TB | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZIP, ZIP15,.2,.17TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
E-L6221CD
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 4 | 5 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | 1.8 A | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 |