Parametric results for: l6116limb under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: l6116limb
Select parts from the table below to compare.
Compare
Compare
L6116LIMB35
LOGIC Devices Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 35 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 75 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 15.24 mm LOGIC DEVICES INC DIP DIP, DIP24,.6 24 unknown 3A001.A.2.C 8542.32.00.41
L6116LIMB25
LOGIC Devices Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 25 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 15.24 mm LOGIC DEVICES INC DIP DIP, 24 unknown 3A001.A.2.C 8542.32.00.41
L6116LIMB15
LOGIC Devices Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 15 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 15.24 mm LOGIC DEVICES INC DIP DIP, 24 unknown 3A001.A.2.C 8542.32.00.41
L6116LIMB20
LOGIC Devices Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 15.24 mm LOGIC DEVICES INC DIP DIP, 24 unknown 3A001.A.2.C 8542.32.00.41
L6116LIMB12
LOGIC Devices Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 12 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 15.24 mm LOGIC DEVICES INC DIP DIP, 24 unknown 3A001.A.2.C 8542.32.00.41