Filter Your Search
1 - 2 of 2 results
|
L603C
STMicroelectronics
|
Check for Price | Yes | Obsolete | 90 V | 400 mA | NPN | NO | COMPLEX | 18 | 8 | 1000 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 2 V | R-PDIP-T18 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP-18 | 18 | compliant | EAR99 | STMicroelectronics | ||||||||||
|
L603C
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | 18 | BIPOLAR | 300 mA | R-PDIP-T18 | e0 | Not Qualified | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-18 | unknown | EAR99 | 8542.39.00.01 | 8 | DIP18,.3 | 50 V |