Filter Your Search
1 - 10 of 16 results
|
L601E3
Littelfuse Inc
|
$0.7573 | No | Yes | Active | 100 µA | 5 mA | 3 mA | 600 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 5 V/us | 2 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
L601E375
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
L601E3AP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 100 µA | 5 mA | 3 mA | 600 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 0.5 V/us | 10 V/us | 1.3 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
L601E3RP
Teccor
|
Check for Price | Transferred | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
L601E375AP
Teccor
|
Check for Price | Obsolete | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
L601E373AP
Teccor
|
Check for Price | Obsolete | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
L601E373RP
Teccor
|
Check for Price | Obsolete | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
L601E3AP
Teccor
|
Check for Price | Transferred | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
L601E375RP
Teccor
|
Check for Price | Obsolete | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
L601E3
Teccor
|
Check for Price | No | Transferred | 100 µA | 5 mA | 3 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 5 V/us | 2 V | 10 µA | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 |