Filter Your Search
1 - 10 of 22 results
|
L63500A0GC-30
Avago Technologies
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P180 | Not Qualified | e0 | 70 °C | 180 | CERAMIC | PGA | PGA180M,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA180M,15X15 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
L635P005
Thorlabs Inc
|
Check for Price | Obsolete | THORLABS INC | unknown | LASER DIODE | |||||||||||||||||||||||||||||||||||||||||||||||
|
L635DY
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | Yellow | 50 mA | 2.5 V | DIFFUSED | 13 mm | 570 nm | 50 deg | |||||||||||||||||||||||||||||||||||
![]() |
L6353
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 15 V | 1 | 18 V | 12.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | 8 A | ||||||||||||||||
|
L63500A0LC-30
Avago Technologies
|
Check for Price | No | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | 196 | CERAMIC | QCCJ | LDCC196(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | AVAGO TECHNOLOGIES INC | QCCJ, LDCC196(UNSPEC) | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
L63500A0GM-30
Broadcom Limited
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | MILITARY | S-XPGA-P180 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 180 | CERAMIC | PGA | PGA180M,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
L635DR
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | Red | 50 mA | 2 V | DIFFUSED | 13 mm | 660 nm | 75 deg | |||||||||||||||||||||||||||||||||||
|
L63500A0GM-30
Avago Technologies
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | MILITARY | S-XPGA-P180 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 180 | CERAMIC | PGA | PGA180M,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA180M,15X15 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
L63500A0LM-30
Avago Technologies
|
Check for Price | No | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 196 | CERAMIC | QCCJ | LDCC196(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | AVAGO TECHNOLOGIES INC | QCCJ, LDCC196(UNSPEC) | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
L63500A0LM-30
LSI Corporation
|
Check for Price | No | Transferred | YES | 5 V | CMOS | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 196 | CERAMIC | QCCJ | LDCC196(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | LSI CORP | QCCJ, LDCC196(UNSPEC) | unknown | 8542.31.00.01 |