Parametric results for: l5993 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: l5993
Select parts from the table below to compare.
Compare
Compare
L5993
STMicroelectronics
Check for Price No No Obsolete 15 V 21 V 11 V 1.5 A NO SINGLE 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDIP-T16 e0 Not Qualified 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm STMICROELECTRONICS DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
L5993D
STMicroelectronics
Check for Price No No Active 15 V 21 V 11 V 1.5 A YES SINGLE 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e0 Not Qualified 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-16 16 not_compliant EAR99 8542.39.00.01
L5993D013TR
STMicroelectronics
Check for Price Obsolete 15 V 21 V 11 V 1.5 A YES SINGLE 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, 16 compliant EAR99 8542.39.00.01