Filter Your Search
1 - 1 of 1 results
|
L5989DTR
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 12 V | 18 V | 2.9 V | 5.06 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 18V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | STMICROELECTRONICS | TSSOP | HTSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |