Parametric results for: l5962 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: l5962
Select parts from the table below to compare.
Compare
Select Parts Part Number
L5962
STMicroelectronics
L5962TR
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Supply Current-Max (Isup)
Surface Mount
Analog IC - Other Type
Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Active 14.4 V 90 µA YES SWITCHING REGULATOR BCDMOS INDUSTRIAL R-PDSO-G36 e3 Not Qualified 3 85 °C -40 °C 245 30 36 PLASTIC/EPOXY SSOP SSOP36,.56 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-36 36 not_compliant EAR99 8542.39.00.01 STMicroelectronics
Yes Active 14.4 V 90 µA YES SWITCHING REGULATOR BCDMOS INDUSTRIAL R-PDSO-G36 e3 Not Qualified 3 85 °C -40 °C 245 30 36 PLASTIC/EPOXY SSOP SSOP36,.56 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-36 36 not_compliant EAR99 8542.39.00.01 STMicroelectronics
Compare
L5962
STMicroelectronics
Check for Price Buy Active 14.4 V 90 µA YES SWITCHING REGULATOR BCDMOS INDUSTRIAL R-PDSO-G36 e3 Not Qualified 3 85 °C -40 °C 245 30 36 PLASTIC/EPOXY SSOP SSOP36,.56 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-36 36 not_compliant EAR99 8542.39.00.01 STMicroelectronics
L5962TR
STMicroelectronics
Check for Price Buy Yes Active 14.4 V 90 µA YES SWITCHING REGULATOR BCDMOS INDUSTRIAL R-PDSO-G36 e3 Not Qualified 3 85 °C -40 °C 245 30 36 PLASTIC/EPOXY SSOP SSOP36,.56 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-36 36 not_compliant EAR99 8542.39.00.01 STMicroelectronics