Filter Your Search
1 - 10 of 19 results
|
L-53SRC-B
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 450 mcd | 660 nm | 30 deg | WATER CLEAR | IC COMPATIBLE | Red | SINGLE | 35 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||
|
L-53SRC-A
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 350 mcd | 660 nm | 30 deg | WATER CLEAR | IC COMPATIBLE | Red | SINGLE | 35 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||
|
L-53SRC-D-V
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 1450 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | |||||||||||
|
L-53SRC-D-W
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 1800 mcd | 660 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | |||||||||||
|
L53SRC
Kingbright
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 660 nm | 0.1 deg | WATER CLEAR | Red | 70 cd | 5 V | e0 | 85 °C | -40 °C | TIN LEAD | 8.7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||
|
L-53SRC-C
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 750 mcd | 660 nm | 30 deg | WATER CLEAR | IC COMPATIBLE | Red | SINGLE | 35 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||
|
L-53SRC-DV
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1400.0 mcd | 660 nm | 30 deg | WATER CLEAR | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||
|
L53SRC/D
Kingbright
|
Check for Price | No | End Of Life | 2.5 V | 660 nm | 1 deg | WATER CLEAR | Red | 35 cd | 5 V | e0 | 100 °C | -50 °C | TIN LEAD | 7.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||
|
L53SRC/DU
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 1 | NO | RADIAL MOUNT | 1200.0 mcd | 660 nm | 60 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | |||||||||
|
L-53SRC-DU
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1100.0 mcd | 660 nm | 30 deg | WATER CLEAR | IC COMPATIBLE, HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright |