Parametric results for: l53h under Visible LEDs

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
Manufacturer Part Number: l53h
Select parts from the table below to compare.
Compare
Compare
L-53HDLK
Kingbright
Check for Price Yes Yes Active BRIGHT RED 25 mA 1 NO RADIAL MOUNT 6.0 mcd 700 nm 30 deg DIFFUSED RED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 TR ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
L-53HD
Kingbright
Check for Price Yes Yes Obsolete BRIGHT RED 25 mA 2.5 V 1 NO RADIAL MOUNT 5.0 mcd 700 nm 60 deg DIFFUSED RED HIGH RELIABILITY Red SINGLE 140 cd SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
L-53HD-TNR5/7
Kingbright
Check for Price Yes Yes Transferred BRIGHT RED 25 mA 1 NO RADIAL MOUNT SINGLE SINGLE COLOR LED 85 °C -40 °C ROUND 5 mm KINGBRIGHT CORP unknown 8541.40.20.00
BL-L53H1
American Bright Optoelectronics
Check for Price Obsolete BRIGHT RED 15 mA 1 SINGLE SINGLE COLOR LED 85 °C -40 °C RECTANGULAR 2 mm AMERICAN BRIGHT OPTOELECTRONICS CORP unknown 8541.40.20.00
L53HD/B
Kingbright
Check for Price No Active 2.5 V 660 nm 120 deg DIFFUSED Red SINGLE COLOR LED e0 100 °C -50 °C TIN LEAD 7.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L53HT125
Kingbright
Check for Price No Obsolete 30 mA 2.8 V 665 nm 90 deg TRANSPARENT Red NO e0 85 °C -40 °C TIN LEAD 8.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
L53HD
Kingbright
Check for Price Yes Yes Active BRIGHT RED 25 mA 2.8 V 1 NO RADIAL MOUNT 5.0 mcd 700 nm 60 deg DIFFUSED RED HIGH RELIABILITY Red SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 BULK ROUND NOT SPECIFIED 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD unknown Kingbright
L53HD125
Kingbright
Check for Price No Contact Manufacturer 30 mA 2.8 V 665 nm 140 deg DIFFUSED Red NO e0 85 °C -40 °C TIN LEAD 8.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00 Kingbright
L53HC125
Kingbright
Check for Price No Contact Manufacturer 30 mA 2.8 V 665 nm 90 deg WATER CLEAR Red NO e0 85 °C -40 °C TIN LEAD 8.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
L-53HD-TNR
Kingbright
Check for Price Yes Yes Obsolete RED 25 mA 1 NO RADIAL MOUNT 3.5 mcd 700 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 TR ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00