Filter Your Search
1 - 1 of 1 results
|
L5150BNTR
STMicroelectronics
|
$0.8198 | Yes | Active | 31 V | 5.6 V | 5 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 40 V | 0.04 % | 0.055 % | 1 | 5.25 V | 4.75 V | 5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | STMICROELECTRONICS | SOT-223 | SOT-223, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |