Filter Your Search
1 - 1 of 1 results
|
L4995AJTR
STMicroelectronics
|
$1.2552 | Yes | Active | 31 V | 5.6 V | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 40 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | R-PDSO-G12 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HLSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 3.9 mm | 4.9 mm | 1.62 mm | STMICROELECTRONICS | SSOP | SSOP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |