Filter Your Search
1 - 2 of 2 results
![]() |
L4987CPT50
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 V | 5.7 V | 5 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.02 % | 0.02 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | TO-252, SMSIP5H,.37,50TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
![]() |
L4987CPT50TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 V | 5.7 V | 5 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.02 % | 0.02 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | TO-252, SMSIP5H,.37,50TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |