Parametric results for: l4976d under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l4976d
Select parts from the table below to compare.
Compare
Compare
L4976D
STMicroelectronics
$2.9382 No Active 24 V 55 V 8 V 2.5 A YES BUCK 300 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e4 Not Qualified 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-16 16 unknown EAR99 8542.39.00.01 STMicroelectronics
L4976D013TR
STMicroelectronics
Check for Price No Active 24 V 55 V 8 V 2.5 A YES BUCK 300 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e4 Not Qualified 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-16 16 unknown EAR99 8542.39.00.01 STMicroelectronics