Filter Your Search
1 - 2 of 2 results
|
L4971D013TR
STMicroelectronics
|
$2.9357 | Yes | Active | 24 V | 3.3 V | 55 V | 8 V | 3 A | 6 mA | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 250 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L4971D013TR
STMicroelectronics
|
Check for Price | Obsolete | 24 V | 55 V | 8 V | 3 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |