Filter Your Search
1 - 1 of 1 results
|
L4931CZ120-AP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 V | 12.9 V | 12 V | 400 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 20 V | 0.024 % | 0.018 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |