Parametric results for: l4931cv33 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l4931cv33
Select parts from the table below to compare.
Compare
Compare
L4931CV33
STMicroelectronics
Check for Price Yes Obsolete 20 V 4.1 V 3.3 V 400 mV 250 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 20 V 0.018 % 0.018 % 1 3.432 V 3.168 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM TO-220, SIP3,.1TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo