Parametric results for: l4931cdt45 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l4931cdt45
Select parts from the table below to compare.
Compare
Compare
L4931CDT45
STMicroelectronics
Check for Price No Obsolete 20 V 5.3 V 4.5 V 400 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 20 V 0.021 % 0.018 % 1 4.68 V 4.32 V BIPOLAR 4 % R-PSSO-G2 e0 Not Qualified 125 °C -40 °C 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.28 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS TO-252 DPAK-3 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
L4931CDT45-TR
STMicroelectronics
Check for Price Obsolete 4.5 V 400 mV 250 mA 1 YES FIXED 20 V 0.021 % 0.018 % BIPOLAR 4 % Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SMSIP3H,.38,90TB TR YES 2.3 mm SINGLE STMICROELECTRONICS compliant EAR99 8542.39.00.01