Filter Your Search
1 - 10 of 287 results
|
L4-24000X-F-S-A-20-X-A
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | |||||||||||||||
|
L4-24576X-F-S-B-22-X-X
Wi2Wi
|
Check for Price | Yes | Active | 24.576 MHz | 3 PPM/YEAR | 50 Ω | 22 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | ||||||||||||||
|
L4-24000X-F-C-D-16-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 16 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.60 | ||||||||||||
|
L4-24175X-F-B-B-15-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24.175 MHz | 25 ppm | 3 PPM/YEAR | 50 Ω | 15 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.60 | ||||||||||||
|
L4-24576X-F-S-B-30-X-X
Wi2Wi
|
Check for Price | Yes | Active | 24.576 MHz | 3 PPM/YEAR | 50 Ω | 30 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | ||||||||||||||
|
L4-24000X-F-C-B-20-B-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 20 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||
|
L4-24491X-F-C-B-30-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24.491 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 30 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.60 | |||||||||||
|
L4-24576X-F-C-B-18-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.60 | |||||||||||
|
L4-24000X-F-S-B-12-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24 MHz | 3 PPM/YEAR | 50 Ω | 12 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.60 | ||||||||||||
|
L424HDTL
Kingbright
|
Check for Price | No | Active | 85 °C | e0 | -40 °C | 85 °C | TIN LEAD | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Red | 30 mA | 2.8 V | DIFFUSED | 7.2 mm | 665 nm | 100 deg |