Filter Your Search
1 - 10 of 170 results
|
L4-20000X-F-S-D-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
L4-20000X-F-S-D-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 20 MHz | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
L4-20000X-F-C-A-20-C-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 20 pF | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 70 °C | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE | compliant | 8541.60.00.50 | |||||||||
|
L4-20000X-F-C-D-30-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 30 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
L4-20000X-F-C-D-30-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 30 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 | |||
|
L4-20008X-F-C-A-SE-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 20.008 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.60 | ||||
|
L4-20000X-F-D-A-20-B-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 100 ppm | 3 PPM/YEAR | 50 Ω | 20 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
L4-20000X-F-C-A-20-B-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 20 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
L4-20000X-F-C-S-16-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 16 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 | ||||||
|
L4-20000X-F-C-D-16-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 16 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 |