Filter Your Search
1 - 10 of 12 results
|
L321F
Crydom Inc
|
$57.2086 | Yes | Transferred | 15 kA | 100 mA | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 500 V/us | 2.5 V | 150 A | 400 V | R-XUFM-X6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | CRYDOM INC | ROHS COMPLIANT PACKAGE-6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
L3210-100MG
MF Electronics Corp
|
Check for Price | No | Obsolete | e0 | Not Qualified | 85 °C | -40 °C | 4 | METAL | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | GWDIP4/14,.5 | unknown | SURFACE MOUNT | 100 MHz | 1 kHz | 100 MHz | GWDIP4/14,.5 | 60 mA | 5 V | ||||||||||||||||||||||||||||
|
L3210-.001MG
MF Electronics Corp
|
Check for Price | No | Obsolete | e0 | Not Qualified | 85 °C | -40 °C | 4 | METAL | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | GWDIP4/14,.5 | unknown | SURFACE MOUNT | 100 MHz | 1 kHz | 1 kHz | GWDIP4/14,.5 | 20 mA | 5 V | ||||||||||||||||||||||||||||
|
L321
Crydom Inc
|
Check for Price | Yes | Transferred | 15 kA | 100 mA | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 500 V/us | 2.5 V | 150 A | 400 V | R-XUFM-X6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | UNSPECIFIED | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
L3212-.001MG
MF Electronics Corp
|
Check for Price | No | Obsolete | e0 | Not Qualified | 85 °C | -40 °C | 4 | METAL | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | GWDIP4/14,.5 | unknown | SURFACE MOUNT | 100 MHz | 1 kHz | 1 kHz | GWDIP4/14,.5 | 20 mA | 5 V | ||||||||||||||||||||||||||||
|
L321
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 2.5 V | 225 A | 400 V | R-PDIP-T6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYNERGY3 COMPONENTS LTD | IN-LINE, R-PDIP-T6 | 6 | unknown | EAR99 | 8541.30.00.80 | MODULE | |||||||||||||||
|
FL321
Teledyne Technologies Inc
|
Check for Price | Active | 15 kA | 60 mA | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 225 A | 400 V | 125 °C | -40 °C | 2G-2AK-CA-CK | 0 | TELEDYNE TECHNOLOGIES INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
L321C
Crydom Inc
|
Check for Price | Obsolete | 1.8 V | 15 kA | 100 mA | 100 mA | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 150 A | 120 V | 125 °C | -25 °C | 2G-2AK-CA-CK | 0 | CRYDOM INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
L321F
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 2.5 V | 225 A | 400 V | R-PDIP-T6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYNERGY3 COMPONENTS LTD | MODULE-6 | 6 | unknown | EAR99 | 8541.30.00.80 | MODULE | |||||||||||||||
|
L3211
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant |