Filter Your Search
1 - 10 of 33 results
|
ML319PZA331MSN
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 144 mΩ | 20 % | 1.3 A | 380 MHz | 0807 | YES | 105 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ML319PZA331MLH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 166 mΩ | 20 % | YES | 100 kHz | 1.3 A | 380 MHz | COMPOSITE | 0808 | POWER INDUCTOR | 1 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
ML319PZA221MSN
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 111 mΩ | 20 % | 1.5 A | 480 MHz | 0807 | YES | 105 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ML319PZA151MLN
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
ML319PZA221MSZ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 111 mΩ | 20 % | 1.5 A | 480 MHz | 0807 | YES | 105 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ML319PZA471MSZ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 177 mΩ | 20 % | 1.2 A | 275 MHz | 0807 | YES | 105 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ML319PZA681MSZ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 215 mΩ | 20 % | 950 mA | 220 MHz | 0807 | YES | 105 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ML319PZA681MLZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 247 mΩ | 20 % | YES | 100 kHz | 1.05 A | 220 MHz | COMPOSITE | 0808 | POWER INDUCTOR | 1 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
ML319PZA151MSH
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 85 mΩ | 20 % | 1.9 A | 590 MHz | 0807 | YES | 105 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
ML319PZA331MSZ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 144 mΩ | 20 % | 1.3 A | 380 MHz | 0807 | YES | 105 °C | -55 °C | Chip | SMT | TR, Plastic, 7 Inch | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 500 µm | 2 mm | 1.9 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |