Filter Your Search
1 - 2 of 2 results
|
L30ESDL5V0C3-2
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 340 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | SOT-23 | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||
|
L30ESDL5V0C3-2
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 340 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant |