Filter Your Search
1 - 2 of 2 results
|
L293DD013TR
STMicroelectronics
|
$3.5611 | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | TRUE | 36 V | 4.5 V | 36 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L293DD013TR
STMicroelectronics
|
Check for Price | Active | 5 V | 24 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | 36 V | 4.5 V | 36 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |