Filter Your Search
1 - 4 of 4 results
|
L22D1S001-AZZ00-000
Carling Technologies
|
$17.4207 | Yes | Yes | Active | 20 A | 12 V | 50000 Cycle(s) | 0.01 mΩ | DPST | MOMENTARY | GOLD | ROCKER SWITCH | ROCKER | 20A@12VAC | 20A@12VDC | 20 A | (ON)-OFF | 12 V | 1250VAC V | 50 MΩ | e4 | -40 °C | 85 °C | PANEL MOUNT | 26 deg | BLACK | POLYCARBONATE/POLYETHYLENE | SILVER ALLOY | GOLD | SILVER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE66 | CORROSION PROOF; DUST PROOF; IP67; MOISTURE PROOF | NO | Silver (Ag) | BRASS/COPPER ALLOY | QUICK CONNECT | 0.4 inch | 25.91 mm | 36.83 mm | 50.04 mm | 0.25 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | ||
|
L22D1D601-AGZ00-000
Carling Technologies
|
Check for Price | Active | 20 A | 12 V | 50000 Cycle(s) | 0.01 mΩ | DPST | MOMENTARY | GOLD | ROCKER SWITCH | ROCKER | 20A@12VAC | 20A@12VDC | 20 A | (ON)-OFF | 12 V | 1250VAC V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | 26 deg | BLACK | POLYCARBONATE/POLYETHYLENE | SILVER ALLOY | GOLD | SILVER ALLOY | GREEN LAMP | GLASS FILLED POLYAMIDE66 | CORROSION PROOF; DUST PROOF; IP67; MOISTURE PROOF | NO | BRASS/COPPER ALLOY | QUICK CONNECT | 0.4 inch | 25.91 mm | 36.83 mm | 50.04 mm | 0.25 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | ||||||
|
L22D1AC01-AMZ00-000
Carling Technologies
|
Check for Price | Yes | Active | 20 A | 12 V | 50000 Cycle(s) | 0.01 mΩ | DPST | MOMENTARY | GOLD | ROCKER SWITCH | ROCKER | 20A@12VAC | 20A@12VDC | 20 A | (ON)-OFF | 12 V | 1250VAC V | 50 MΩ | e4 | -40 °C | 85 °C | PANEL MOUNT | 26 deg | BLACK | POLYCARBONATE/POLYETHYLENE | SILVER ALLOY | GOLD | SILVER ALLOY | RED LED | GLASS FILLED POLYAMIDE66 | CORROSION PROOF; DUST PROOF; IP67; MOISTURE PROOF | NO | Silver (Ag) | BRASS/COPPER ALLOY | QUICK CONNECT | 0.4 inch | 25.91 mm | 36.83 mm | 50.04 mm | 0.25 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||
|
L22D1S001-JZZ00-000
Carling Technologies
|
Check for Price | Active | TOGGLE SWITCH | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 |