Filter Your Search
1 - 1 of 1 results
|
L17H7663245
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | 3 A | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 25 CONTACTS; SHELL SIZE 3/B | NO | NO | NO | e3 | YES | 94V-0 | HOLE .125 | SOCKET-SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | .112/.73 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | SCREWLOCKS | TWO | GENERAL PURPOSE | STAGGERED | 2.84/3.81 mm | NICKEL | SOLDER | 1.26 inch | 0.77 inch | 2.09 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |