Filter Your Search
1 - 10 of 1,346 results
|
L130-6580003000W21
Lumileds
|
$0.1323 | Yes | Active | SURFACE MOUNT | UL RECOGNIZED | 1 | YES | 105 °C | -40 °C | 2 | TR, 7 INCH | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | COOL WHITE | SINGLE | 240 mA | 6.6 V | SINGLE COLOR LED | 520 µm | 5 V | ROUND | 2.6 mm | 1.745 mm | 116 deg | ||||||||||||||||||||||
|
HVC1206L1306JSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 130 MΩ | 5 % | 330 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||||||||||||||||
|
SM0402L1306FSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 130 MΩ | 1 % | 40 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 50 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 510 µm | 1.02 mm | 510 µm | OHMCRAFT | not_compliant | EAR99 | ||||||||||||||||||||||
|
SM1206L1306DTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 130 MΩ | 0.5 % | 330 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||||||||||||||||||||||
|
HVC5020L1306DSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 130 MΩ | 0.5 % | 2 W | 5020 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 5 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 12.7 mm | 5.08 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||||||||||||||||
|
HVRT42L1306F2
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 130 MΩ | 1 % | 2 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 20 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | 8.255 mm | 48.26 mm | 12.7 mm | 50.8 mm | OHMCRAFT | compliant | EAR99 | ||||||||||||||||||||||
|
HVC1206L1306DSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 130 MΩ | 0.5 % | 330 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 1.5 kV | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||||||||||||||||
|
MCH4020L1306CGBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 130 MΩ | 0.25 % | 2 W | 4020 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 4 kV | e4 | 150 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) | 760 µm | 10.16 mm | 5.08 mm | OHMCRAFT | compliant | EAR99 | ||||||||||||||||||||||
|
SM0805L1306FZBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 130 MΩ | 1 % | 200 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 125 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 640 µm | 2.01 mm | 1.27 mm | OHMCRAFT | compliant | EAR99 | ||||||||||||||||||||||
|
HVRW56L1306G3
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 130 MΩ | 2 % | 6 W | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVR | 40 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | 8.255 mm | 99.06 mm | 19.05 mm | 101.6 mm | OHMCRAFT | compliant | EAR99 |