Parametric results for: l1212 under Fixed Inductors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: l1212
Select parts from the table below to compare.
Compare
Compare
IM-10RFCL-121200UH5%B08
Vishay Intertechnologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 1.2 mH 27 Ω 5 % NO 137 mA 1.7 MHz Iron 75 RF INDUCTOR 1 YES e0 125 °C -55 °C Molded 2 Axial Bulk TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 724 µm 33.02 mm 7.87 mm 22.86 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8504.50.80.00
L-12120
Rhombus Industries Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 180 µH 362 mΩ NO 1 kHz 508 mA POWER INDUCTOR 1 NO e3 2 TUBULAR PACKAGE TIN AXIAL PRINTED WIRING PIN RHOMBUS INDUSTRIES INC unknown EAR99 8504.50.80.00
L1212-.001MG
MF Electronics Corp
Check for Price No Obsolete YES e0 85 °C -40 °C 4 Tin/Lead (Sn/Pb) MF ELECTRONICS CORP unknown GWDIP4/14,.5 SURFACE MOUNT 100 MHz 1 kHz 1 kHz METAL GWDIP4/14,.5 Not Qualified 20 mA 5 V
L-12125
Rhombus Industries Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 470 µH 1.15 Ω NO 1 kHz 315 mA POWER INDUCTOR 1 NO e3 2 TUBULAR PACKAGE TIN AXIAL PRINTED WIRING PIN RHOMBUS INDUSTRIES INC unknown EAR99 8504.50.80.00
L1212-100MG
MF Electronics Corp
Check for Price No Obsolete YES e0 85 °C -40 °C 4 Tin/Lead (Sn/Pb) MF ELECTRONICS CORP unknown SURFACE MOUNT 100 MHz 1 kHz 100 MHz METAL GWDIP4/14,.5 Not Qualified 60 mA 5 V
L-12128
Rhombus Industries Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 820 µH 1.96 Ω NO 1 kHz 200 mA POWER INDUCTOR 1 NO e3 2 TUBULAR PACKAGE TIN AXIAL PRINTED WIRING PIN RHOMBUS INDUSTRIES INC unknown EAR99 8504.50.80.00
L-12123
Rhombus Industries Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 330 µH 665 mΩ NO 1 kHz 400 mA POWER INDUCTOR 1 NO e3 2 TUBULAR PACKAGE TIN AXIAL PRINTED WIRING PIN RHOMBUS INDUSTRIES INC unknown EAR99 8504.50.80.00
L-12129
Rhombus Industries Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 1 mH 2.3 Ω NO 1 kHz 200 mA POWER INDUCTOR 1 NO e3 2 TUBULAR PACKAGE TIN AXIAL PRINTED WIRING PIN RHOMBUS INDUSTRIES INC unknown EAR99 8504.50.80.00
L-12122
Rhombus Industries Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 270 µH 557 mΩ NO 1 kHz 400 mA POWER INDUCTOR 1 NO e3 2 TUBULAR PACKAGE TIN AXIAL PRINTED WIRING PIN RHOMBUS INDUSTRIES INC unknown EAR99 8504.50.80.00
TL1212V2-R150-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 150 nH 0.37 mΩ 10 % YES 100 kHz 75 A Ferrite 4724 POWER INDUCTOR 2 NO DCR IS MEASERED AT 10 % TOLERANCE 125 °C -40 °C Rectangular 4 SMT TR, 13 Inch RECTANGULAR PACKAGE SPECIAL ONE SURFACE 12.1 mm 12 mm 6 mm EATON CORP compliant CHIP