Filter Your Search
1 - 10 of 54 results
|
L120TG3B-5V
LEDtronics Inc
|
Check for Price | No | Obsolete | GREEN | 15 mA | 7.5 V | 1 | NO | RADIAL MOUNT | 5.8 mcd | 565 nm | 36 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 85 °C | -20 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 5.2 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||
|
PCL120TG5-P
LEDtronics Inc
|
Check for Price | Active | HIGH EFFICIENCY GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 11 mcd | 565 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | BULK | ROUND | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||||||||
|
PCL120TG5(N)
LEDtronics Inc
|
Check for Price | No | Active | HIGH EFFICIENCY GREEN | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 11 mcd | 565 nm | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 7.37 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||
|
PCL120TG6-P
LEDtronics Inc
|
Check for Price | Active | ULTRA GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 44 mcd | 565 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | BULK | ROUND | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||||||||
|
L120TG3D
LEDtronics Inc
|
Check for Price | No | Obsolete | 25 mA | 2.8 V | 565 nm | 75 deg | DIFFUSED | Green | NO | 4 V | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | 3.8 mm | LEDTRONICS INC | unknown | 8541.40.80.00 | |||||||||||||||||
|
L120TG6B
LEDtronics Inc
|
Check for Price | Yes | Yes | Active | ULTRA GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 50 mcd | 565 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | BULK | ROUND | 2.5 mm | 5.3 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||
|
L120TG3B
LEDtronics Inc
|
Check for Price | No | No | Active | HIGH EFFICIENCY GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 5.6 mcd | 565 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e0 | 100 °C | -20 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | 5.3 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | 2PIN | ||||||
|
L120TG5N-LC
LEDtronics Inc
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 565 nm | 50 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 | 80 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||||||
|
PCL120TG5N-LC-SO
LEDtronics Inc
|
Check for Price | Active | HIGH EFFICIENCY GREEN | 2 mA | 1 | NO | RADIAL MOUNT | 2.2 mcd | 565 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | BULK | ROUND | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||||||||
|
PCL120TG5H
LEDtronics Inc
|
Check for Price | No | No | Active | HIGH EFFICIENCY GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 56 mcd | 565 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 |