Parametric results for: l101051ms02b under Slide Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: l101051ms02b
Select parts from the table below to compare.
Compare
Compare
L101051MS02B2
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) SPST LATCHED SLIDE SWITCH HIGH TYPE .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 65 °C THROUGH HOLE-STRAIGHT NO Gold (Au) - with Nickel (Ni) barrier SOLDER 10.79 mm 7.32 mm 19.3 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
L101051MS02BE
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 1 SPST LATCHED GOLD OVER NICKEL SLIDE SWITCH HIGH TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 65 °C THROUGH HOLE-STRAIGHT BLACK NYLON BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY NYLON EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.312 inch 10.79 mm 7.32 mm 19.3 mm 0.226 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
L101051MS02B
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 1 SPST LATCHED GOLD OVER NICKEL SLIDE SWITCH HIGH TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 65 °C THROUGH HOLE-STRAIGHT BLACK NYLON BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY NYLON NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.312 inch 10.79 mm 7.32 mm 19.3 mm 0.226 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50
L101051MS02BE2
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) SPST LATCHED SLIDE SWITCH HIGH TYPE .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 65 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 10.79 mm 7.32 mm 19.3 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.50