Filter Your Search
1 - 1 of 1 results
|
L08052R7CESTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 80 mΩ | 7.408 % | YES | 450 MHz | 2 A | 10 GHz | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rugged | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 910 µm | 2.11 mm | 1.5 mm | AVX CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |