Filter Your Search
1 - 10 of 1,020 results
|
L-07C3N0SV6T
Johanson Technology Inc
|
$0.0235 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 180 mΩ | 10 % | YES | 100 MHz | 300 mA | 9 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 610 µm | JOHANSON TECHNOLOGY INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||
|
L-07C2N2SV6T
Johanson Technology Inc
|
$0.0235 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 160 mΩ | 13.636 % | YES | 100 MHz | 300 mA | 12 GHz | CERAMIC | 8 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||||||||||
|
L-07C3N3SV6T
Johanson Technology Inc
|
$0.0235 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 9.09 % | YES | 100 MHz | 300 mA | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||||
|
L-07C2N7SV6T
Johanson Technology Inc
|
$0.0235 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 170 mΩ | 11.112 % | YES | 300 mA | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY, Q MEASURED AT 100 MHZ | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | JOHANSON TECHNOLOGY INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||||
|
L-07C6N8JV6T
Johanson Technology Inc
|
$0.0478 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 320 mΩ | 5 % | YES | 100 MHz | 250 mA | 5 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 610 µm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | ||||
|
L-07C4N7SV6T
Johanson Technology Inc
|
$0.0650 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 6.383 % | YES | 100 MHz | 300 mA | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | JOHANSON TECHNOLOGY INC | 0402 | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||||
|
L-07C5N1SV6T
Johanson Technology Inc
|
$0.1177 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 260 mΩ | 5.88 % | YES | 100 MHz | 300 mA | 5.5 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 610 µm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||
|
L-07C33NJV6T
Johanson Technology Inc
|
$0.1177 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 1 Ω | 5 % | YES | 100 MHz | 200 mA | 1.6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 610 µm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | ||||
|
L-07C10NJV6T
Johanson Technology Inc
|
$0.1177 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 5 % | YES | 100 MHz | 250 mA | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | JOHANSON TECHNOLOGY INC | 0402 | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||||
|
L-07C2N4SV6T
Johanson Technology Inc
|
$0.1177 | Yes | Active | GENERAL PURPOSE INDUCTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY |