Parametric results for: l06d under Fixed Inductors

Filter Your Search

1 - 10 of 46,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: l06
Select parts from the table below to compare.
Compare
Compare
L0603C3N3SRMST
KEMET Corporation
$0.2480 Yes Obsolete 9.091 % SMT 1 YES e3 85 °C -40 °C Multilayer Chip 2 TR Matte Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 compliant EAR99 8504.50.80.00 KEMET 0603 CERAMIC 120 mΩ 3.3 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 10 300 mA 6 GHz RECTANGULAR PACKAGE NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 100 MHz
L06036R8DGWTR
Kyocera AVX Components
$0.3733 No No Active 7.353 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 300 mΩ 6.8 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 300 mA 4.5 GHz RECTANGULAR PACKAGE NO 450 MHz
L06038R2DGWTR
Kyocera AVX Components
$0.3733 No No Active 6.098 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 350 mΩ 8.2 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 300 mA 3.8 GHz RECTANGULAR PACKAGE NO 450 MHz
L06031R8CGWTR
Kyocera AVX Components
$0.3733 No No Active 11.112 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 70 mΩ 1.8 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 1 A 10 GHz RECTANGULAR PACKAGE NO 450 MHz
L06033R3DGWTR
Kyocera AVX Components
$0.3733 No No Active 15.152 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 80 mΩ 3.3 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 750 mA 8.4 GHz RECTANGULAR PACKAGE NO 450 MHz
L06031R2CGWTR
Kyocera AVX Components
$0.3733 No No Active 16.667 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 40 mΩ 1.2 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 1 A 10 GHz RECTANGULAR PACKAGE NO 450 MHz
L06034R7DGWTR
Kyocera AVX Components
$0.3733 No No Active 10.639 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 150 mΩ 4.7 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 500 mA 5.5 GHz RECTANGULAR PACKAGE NO 450 MHz
L06031R5CGWTR
Kyocera AVX Components
$0.3733 No No Active 13.334 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 60 mΩ 1.5 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 1 A 10 GHz RECTANGULAR PACKAGE NO 450 MHz
L06035R6DGWTR
Kyocera AVX Components
$0.3733 No No Active 8.929 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 250 mΩ 5.6 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 300 mA 5 GHz RECTANGULAR PACKAGE NO 450 MHz
L06032R2CGWTR
Kyocera AVX Components
$0.3946 No No Active 9.091 % SMT 1 YES e0 125 °C -55 °C Rugged 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 610 µm 1.6 mm 810 µm AVX CORP CHIP, 0603 not_compliant EAR99 8504.50.80.00 0603 80 mΩ 2.2 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 1 A 10 GHz RECTANGULAR PACKAGE NO 450 MHz