Filter Your Search
1 - 10 of 1,046 results
|
EL0405RA-2R2M-3
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 330 mΩ | 20 % | NO | 7.96 MHz | 50 | RF INDUCTOR | 1 | NO | e0 | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
EL0405RA-R39K-3
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 150 mΩ | 10 % | NO | 25.2 MHz | 800 mA | 130 MHz | 50 | 2117 | RF INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Miniature | 2 | Radial | Ammo Pack | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 500 µm | 5 mm | 7 mm | 5.4 mm | 4.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | 2117 | |||
|
EL0405SKI-R33J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||
|
EL0405SKI-R82KPF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 200 mΩ | 10 % | NO | 25.2 MHz | 120 MHz | 50 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
EL0405SKI-470KPF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 2.2 Ω | 10 % | NO | 2.52 MHz | 8.5 MHz | 40 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | PRINTED WIRING PIN | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
EL0405RR-4R7M
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||
|
EL0405RA-1R8K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 300 mΩ | 10 % | NO | 7.96 MHz | 577 mA | 55 MHz | 50 | RF INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Rectangular | 2 | Radial | Ammo Pack | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 500 µm | 4.5 mm | 2.5 mm | 7 mm | 5.4 mm | 4.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||
|
EL0405SKI-102J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 31.5 Ω | 5 % | NO | 252 kHz | 58 mA | 1.8 MHz | 25 | RF INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 500 µm | 4.5 mm | 2.5 mm | 7 mm | 5.4 mm | 4.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||
|
EL0405RA-820K-3PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 3.7 Ω | 10 % | NO | 2.52 MHz | 164 mA | 7 MHz | 40 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
EL0405RA-331J-3
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 13.2 Ω | 5 % | NO | 796 kHz | 87 mA | 3.3 MHz | 35 | RF INDUCTOR | 1 | NO | e0 | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | TDK CORP | unknown | EAR99 | 8504.50.80.00 |