Filter Your Search
1 - 10 of 22 results
|
SSL0401T-2R2M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 100 mΩ | 20 % | YES | 100 kHz | 125 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SSL0401T-220M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 540 mΩ | 20 % | YES | 100 kHz | 30 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SSL0401T-1R0M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 90 mΩ | 20 % | YES | 100 kHz | 2.3 A | 180 MHz | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.49 mm | 12.95 mm | 9.4 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 5137 | ||||
|
SSL0401T-1R5M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 90 mΩ | 20 % | YES | 100 kHz | 140 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SSL0401T-6R8M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 165 mΩ | 20 % | YES | 100 kHz | 60 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SSL0401T-330M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 740 mΩ | 20 % | YES | 100 kHz | 20 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SSL0401T-2R2M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.8 A | 125 MHz | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.49 mm | 12.95 mm | 9.4 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 5137 | ||||
|
SSL0401T-102M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 mH | 13.8 Ω | 20 % | YES | 100 kHz | 2 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SSL0401T-1R0M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 90 mΩ | 20 % | YES | 100 kHz | 180 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SSL0401T-100M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 190 mΩ | 20 % | YES | 100 kHz | 880 mA | 50 MHz | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.49 mm | 12.95 mm | 9.4 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 5137 |