Filter Your Search
1 - 10 of 4,148 results
|
L0201R39AHSTR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 pH | 100 mΩ | 12.8205 % | YES | 450 MHz | 550 mA | 33 GHz | 11 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rugged | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | SMT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204S221K-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 20 Ω | 10 % | NO | 796 kHz | 35 mA | 5 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AL0204A3R3K-S-A-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.4 Ω | 10 % | NO | 7.96 MHz | 210 mA | 38 MHz | 40 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AL0204S270J-S-A
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 27 µH | 4.3 Ω | 5 % | NO | 2.52 MHz | 80 mA | 16 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AL0204BR27K-S-A
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 270 nH | 430 mΩ | 10 % | NO | 25.2 MHz | 380 mA | 150 MHz | 35 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AL0204R22M
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 20 % | 400 mA | 160 Hz | AMORPHOUS MAGNETIC | 35 | Axial | 500 µm | 2.5 mm | 4 mm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
AL0204-R33MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 480 mΩ | 20 % | NO | 25.2 MHz | 370 mA | 150 MHz | 35 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
AL0204A101K-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 12 Ω | 10 % | NO | 796 kHz | 44 mA | 9 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AL0204B3R3K-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.4 Ω | 10 % | NO | 7.96 MHz | 210 mA | 38 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
L0201C1N2SRMST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 140 mΩ | 25 % | YES | 100 MHz | 250 mA | 10 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | KEMET |