Filter Your Search
1 - 3 of 3 results
|
L583
Crydom Inc
|
Check for Price | Obsolete | 125 °C | -25 °C | CRYDOM INC | , | unknown | EAR99 | 100 mA | 2.5 V | A-2G-K-AK | 0 | 100 mA | 150 A | 2.2 V | 27 kA | 280 V | SCR | ||||||||||||||||||||||||||||||||
|
L5832
STMicroelectronics
|
Check for Price | Obsolete | NO | 1 | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | POWER, DIP-16 | compliant | EAR99 | DIP | 16 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 4.8 A | 46 V | 4.75 V | 14 V | ||||||||||||||||||||
|
L-583
Rhombus Industries Inc
|
Check for Price | Active | 1 Ω | SURFACE MOUNT | DATA LINE FILTER | 4.7 µH | 2 | 6.35 mm | 10.16 mm | 8.76 mm | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 |