Filter Your Search
1 - 10 of 22 results
|
L-34YD
Kingbright
|
$0.0983 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 590 nm | 60 deg | DIFFUSED | Yellow | SINGLE | 0.008 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | |||||||||
|
L34YT
Kingbright
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 600 nm | 90 deg | TRANSPARENT | Yellow | NO | e0 | 85 °C | -40 °C | TIN LEAD | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||||||||
|
L34YTSL
Kingbright
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 600 nm | 90 deg | TRANSPARENT | Yellow | NO | e0 | 85 °C | -40 °C | TIN LEAD | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||||||||
|
L34Y2P
Spectrum Devices Corporation
|
Check for Price | Obsolete | YELLOW | 6.5 mA | 1 | COMPLEX | SINGLE COLOR LED DISPLAY CLUSTER | 60 °C | -30 °C | 2.8956 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
L34YD
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 6.0 mcd | 590 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | ||||||||||||
|
L34YCS
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 600 nm | 90 deg | WATER CLEAR | Yellow | e0 | 85 °C | -40 °C | TIN LEAD | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
L34YDTNR254
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 590 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||
|
L34YC
Kingbright
|
Check for Price | No | Obsolete | 30 mA | 2.8 V | 600 nm | 90 deg | WATER CLEAR | Yellow | NO | e0 | 85 °C | -40 °C | TIN LEAD | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||||||||
|
L34-Y48-0586
Visual Communications Company
|
Check for Price | End Of Life | SINGLE COLOR LED | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.40.20.00 | 2017-09-08 | ||||||||||||||||||||||||||||||||||
|
L34YS
Spectrum Devices Corporation
|
Check for Price | Obsolete | YELLOW | 13 mA | 1 | SERIES CONNECTED, 1 UNIT | SINGLE COLOR LED DISPLAY CLUSTER | 60 °C | -30 °C | 2.8956 mm | SPECTRUM DEVICES | unknown | 8541.40.20.00 |