Parametric results for: l-34id under Visible LEDs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: l34id
Select parts from the table below to compare.
Compare
Compare
L-34ID
Kingbright
$0.1033 Yes Yes Active HIGH EFFICIENCY RED 30 mA 2.8 V 1 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED HIGH RELIABILITY Red SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 5 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
L-34ID-TNR2.54
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 5 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L34IDTNR5/7
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TAPE AND REEL ROUND NOT SPECIFIED 5 mm 5 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown
L34ID
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TAPE AND REEL ROUND NOT SPECIFIED 2.54 mm 5 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 unknown
L-34ID-TNR5/7
Kingbright
Check for Price Yes Yes End Of Life HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 5 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L34ID
PACCOM
Check for Price Obsolete PACCOM ELECTRONICS unknown 8541.40.20.00
L-34IDSL
Kingbright
Check for Price Yes No Active HIGH EFFICIENCY RED 30 mA 2.8 V 1 NO RADIAL MOUNT 59 mcd 625 nm 60 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED T-1 e0 85 °C -40 °C 2 BULK ROUND TIN LEAD 2.54 mm 6.25 mm 2.9 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L34IDTNR254
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 5 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00