Parametric results for: l-1505mr750fbts under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l1505mr750fbts
Select parts from the table below to compare.
Compare
Compare
L-1505MR750FBTS
Vishay Intertechnologies
Check for Price No Active 750 mΩ 1 % 500 mW 1505 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 612.4 mV e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30 Vishay