Filter Your Search
1 - 10 of 584 results
|
L114BX
Switchcraft Conxall
|
$6.8450 | Yes | Active | e3 | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | Switchcraft | 0.62 inch | 0.812 inch | 0.62 inch | JACK | 1X1 HORIZONTAL | GENERAL PURPOSE AUDIO | NICKEL | TIN | FEMALE | NO | NO | GLASS FILLED POLYESTER | NO | PANEL | ONE | 3 | 1 | GENERAL PURPOSE | SOLDER | ||||||||||||||||||||
|
407TX9L114M2850
CTS Corporation
|
Check for Price | Yes | Active | 114.285 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 12 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||||||||||||||||||||||
|
L1-14000X-F-A-E-A-99-X-X
Wi2Wi
|
Check for Price | Yes | Active | 14 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 99 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||||||
|
407TX3L114M2850
CTS Corporation
|
Check for Price | Yes | Active | 114.285 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 12 pF | 7mm x 5mm x 1.3mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||||||||||||||||||||||
|
L1-14000X-F-A-C-A-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 14 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||||||
|
L11450-7.900-20
ITTI Company Limited
|
Check for Price | Contact Manufacturer | 7.9 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 20 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | ITTI CO LTD | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||||||||||||||||||||||
|
L1-14000X-F-B-E-D-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 14 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 8 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||||||||||||||||||||||
|
L1-14000X-F-B-B-A-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 14 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
L1-14000X-F-B-E-B-08-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 14 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 8 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||||
|
L114100-12.000-S
ITTI Company Limited
|
Check for Price | Contact Manufacturer | 12 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | ITTI CO LTD | SMD, 4 PIN | unknown | 8541.60.00.50 |