Filter Your Search
1 - 10 of 24 results
|
L693/2A
Dialight Europe
|
Check for Price | Obsolete | 2 A | NO | 85 °C | -60 °C | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L693/5A
Dialight
|
Check for Price | Obsolete | 5 A | NO | 85 °C | -60 °C | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L6933H1.2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | CMOS | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | SOIC | SOP, SOP8,.25 | 8 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ADJUSTABLE | 800 mV | 14 V | 2 V | 0.16 | 0.015 % | 1.25 % | 1 | 150 °C | 2 A | 1.212 V | 1.188 V | 1.2 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 % | ||||||||||||||||||
|
L6932D1.2
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 1 | CMOS | R-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | SOIC | SOP-8 | 8 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ADJUSTABLE | 3.3 V | 0.83 | 1.25 % | 1 | 125 °C | -25 °C | 2 A | 5 V | 1.2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||||||||||
|
L693/2A
Dialight
|
Check for Price | Obsolete | 2 A | NO | 85 °C | -60 °C | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L6932D1.5TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 1 | CMOS | R-PDSO-G8 | e4 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | SOIC | SOP, SOP8,.25 | 8 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | FIXED | 3 V | 14 V | 2 V | 0.015 % | 1 | 125 °C | -25 °C | 2 A | 1.515 V | 1.485 V | 1.5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 % | 14.5 V | 0.005 % | ||||||||||||||||||
|
L6933H1.2TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | CMOS | R-PDSO-G8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | SOIC | SOP, SOP8,.25 | 8 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ADJUSTABLE | 800 mV | 14 V | 2 V | 0.16 | 0.015 % | 1.25 % | 1 | 150 °C | 2 A | 1.212 V | 1.188 V | 1.2 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 % | |||||||||||||||||
|
L693/3A
Dialight
|
Check for Price | Active | 3 A | NO | 85 °C | -60 °C | DIALIGHT CORP | compliant | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L693/10A
Dialight Europe
|
Check for Price | Obsolete | 10 A | NO | 85 °C | -60 °C | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L693/10A
Dialight
|
Check for Price | Obsolete | 10 A | NO | 85 °C | -60 °C | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 440 V | 230 V | END CAP |