Filter Your Search
1 - 3 of 3 results
|
KWD10-1212
TDK-Lambda Corporation
|
$73.0180 | Yes | Transferred | 100 V | 12 V | 265 V | 85 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12 VDC OUTPUT ALSO AVAILABLE AND ALSO OPERATE WITH 110-340 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-P6 | e2 | Not Qualified | 50 °C | -10 °C | 6 | UNSPECIFIED | DMA | MODULE,5LEAD,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN COPPER | PIN/PEG | DUAL | 45 mm | 64 mm | 20.5 mm | TDK-LAMBDA CORP | , MODULE,5LEAD,2.2 | compliant | EAR99 | TDK | ||||
|
KWD10-1212
International Rectifier
|
Check for Price | No | Transferred | 12 V | 265 V | 85 V | 11.4 V | 12.6 V | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | COMMERCIAL | 10 W | R-PDIP-P5 | Not Qualified | 70 °C | -10 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | ||||||||||||||
|
KWD10-1212
TDK Corporation
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 265 V | 85 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12 VDC OUTPUT ALSO AVAILABLE AND ALSO OPERATE WITH 110-340 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-P6 | e2 | Not Qualified | 50 °C | -10 °C | 6 | UNSPECIFIED | DMA | MODULE,5LEAD,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | PIN/PEG | DUAL | 45 mm | 64 mm | 20.5 mm | TDK CORP | PACKAGE-6 | compliant | TDK |