Filter Your Search
1 - 10 of 530 results
|
KV208-35B9K1
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 9.1 kΩ | 5 % | 5 W | 3228 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | KV | 70 °C | KV | NO | 350 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 25 mm | 8 mm | 7 mm | VITROHM | compliant | ||||||||
|
KV208-310B33R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Active | 33 Ω | 10 % | 5 W | 3228 | THROUGH HOLE MOUNT | Radial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | KV | 70 °C | KV | NO | 350 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 25 mm | 8 mm | 7 mm | VITROHM | compliant | |||||||
|
KV206-35B3R0
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | YAGEO CORP | compliant | RADIAL LEADED | EAR99 | 8533.21.00.80 | |||||||||||||
|
KV20505000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||
|
KV208-310B10K0
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 10 % | 5 W | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 350 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | YAGEO CORP | compliant | , | EAR99 | 8533.21.00.80 | |||||||||||||
|
KV206-310B1R8
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Active | 1.8 Ω | 10 % | 4 W | 3228 | Radial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 32 mm | 20 mm | 8 mm | 7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KV206-35B3R6
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Active | 3.6 Ω | 5 % | 4 W | 3228 | Radial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 32 mm | 20 mm | 8 mm | 7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KV208-35B130R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Active | 130 Ω | 5 % | 5 W | 3228 | Radial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 32 mm | 25 mm | 8 mm | 7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KV206-35B27R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Active | 27 Ω | 5 % | 4 W | 3228 | THROUGH HOLE MOUNT | Radial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | KV | 70 °C | KV | NO | 350 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 20 mm | 8 mm | 7 mm | VITROHM | compliant | |||||||
|
KV208-35B0R68
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 680 mΩ | 5 % | 5 W | 3228 | Radial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 32 mm | 25 mm | 8 mm | 7 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |