Filter Your Search
1 - 2 of 2 results
|
KUSBX-SMT2AP1S-B30
Kycon Inc
|
Check for Price | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T/POLYETHYLENE | STEEL | NOT SPECIFIED | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 9.7856 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | Gold (Au) | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.177 inch | 0.734 inch | 0.472 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | |||
|
KUSBX-SMT2-AP1S-B30
Kycon Inc
|
Check for Price | Active | 4 | MALE | BOARD | PA6T THERMOPLASTIC | STEEL | GOLD (30) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | KUSBX | NO | NO | NO | NO | 94V-0 | PLUG | GOLD (30) | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | KYCON INC | ROHS COMPLIANT | unknown |