Filter Your Search
1 - 2 of 2 results
|
KUSB-SMT2-AP1S-B30
Kycon Inc
|
Check for Price | Obsolete | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 80 °C | SOLDERABLE RETENTION CLIPS | PLUG | PHOSPHOR BRONZE | USB SER A FLAT | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.177 inch | 0.821 inch | 0.472 inch | KYCON INC | compliant | |||
|
KUSB-SMT2-AP1S-B
Kycon Inc
|
Check for Price | Obsolete | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 500VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 80 °C | SOLDERABLE RETENTION CLIPS | PLUG | PHOSPHOR BRONZE | USB SER A FLAT | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.177 inch | 0.821 inch | 0.472 inch | KYCON INC | compliant | Kycon |