Filter Your Search
1 - 1 of 1 results
|
KUP-11D55-48
TE Connectivity
|
$20.6550 | Yes | Active | 1.3 W | 1.8 kΩ | 10 A | 240 V | 28 V | 10 A | 10000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 36 V | 48 V | 10A@240VAC | 10A@28VDC | 2200 Vrms | 1200 Vrms | 100 MΩ | 15 ms | 10 ms | CSA; UL | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 38.9 mm | 35.7 mm | 48.4 mm | 38.9mm x 35.7mm x 48.4mm | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |