Filter Your Search
1 - 1 of 1 results
|
KUM-8D16-24
TE Connectivity
|
Check for Price | Active | 1.2 W | 472 Ω | 15 A | 277 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 51 mA | 18 V | 24 V | 15A@277VAC | 15 ms | 10 ms | CSA | -45 °C | 85 °C | AC | PANEL MOUNT | DUST PROOF | NO | SOLDER | 37.29 mm | 35.56 mm | 55.14 mm | 55.14mm x 37.29mm x 35.56mm | TE CONNECTIVITY LTD | unknown | EAR99 |