Parametric results for: kul-11d15d-12 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kul11d15d12
Select parts from the table below to compare.
Compare
Compare
KUL-11D15D-12
TE Connectivity
$100.1757 Yes End Of Life 12 V 1.6 W 90 Ω 10 A 240 V 28 V 10 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 133 mA 9 V 12 V 10A@240VAC 10A@28VDC 1500 Vrms 500 Vrms Random 100 MΩ 25 ms 25 ms UL 50 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 11 2 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 35.7 mm 54.8 mm 38.9 mm 38.9mm x 35.7mm x 54.8mm 0.007000254000508002 inch 96 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20 TE Connectivity