Parametric results for: kuep-3d35-110 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kuep3d35110
Select parts from the table below to compare.
Compare
Compare
KUEP-3D35-110
TE Connectivity
$25.3679 Yes Active 1.2 W 10 kΩ 150 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 11 mA 82.5 V 110 V 10A@150VDC 15 ms 10 ms CSA -45 °C 70 °C DC PANEL MOUNT DUST PROOF NO SOLDER 35.71 mm 48.41 mm 38.89 mm 38.89mm x 35.71mm x 48.41mm TE CONNECTIVITY LTD compliant TE Connectivity